Part Details for 1LE24-P30-LGH by UltraVolt Inc
Overview of 1LE24-P30-LGH by UltraVolt Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LE24-P30-LGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_24671377
|
Arrow Electronics | LE Series of Regulated DC-to-DC Converters Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2035 | Americas - 3 |
|
$219.0000 / $899.3171 | Buy Now |
DISTI #
000000000006110037
|
Sager | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 30W, Chassis-mount, I10 differential interface, LGH HVout connector Min Qty: 1 | 0 |
|
$1,193.7300 / $1,261.9400 | Buy Now |