Part Details for 1LE24-P4-AZ-DAF-BNC by Advanced Energy Industries Inc
Overview of 1LE24-P4-AZ-DAF-BNC by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LE24-P4-AZ-DAF-BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1LE24-P4-AZ-DAF-BNC-ND
|
DigiKey | DC/DC CONVERTER 1000V 4W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,378.9700 | Buy Now |
DISTI #
1LE24-P4-AZ-DAF-BN
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 4mA 4W Chassis Mount - Bulk (Alt: 1LE24-P4-AZ-DAF-BN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,201.1191 / $1,337.6511 | Buy Now |
DISTI #
324-1LE24P4AZDAFBNC
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, DA-15 input connector (Female), BNC-10kV HVout connector | 0 |
|
$1,366.9900 / $1,378.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,233.3100 / $1,326.0800 | Buy Now | |
DISTI #
1LE24-P4-AZ-DAF-BN
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 4mA 4W Chassis Mount - Bulk (Alt: 1LE24-P4-AZ-DAF-BN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,201.1191 / $1,337.6511 | Buy Now |