Part Details for 1LE24-P4-BNC by Advanced Energy Industries Inc
Overview of 1LE24-P4-BNC by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for 1LE24-P4-BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1LE24-P4-BNC-ND
|
DigiKey | DC/DC CONVERTER 1000V 4W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,265.6800 | Buy Now |
DISTI #
1LE24-P4-BNC
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 4mA 4W Chassis Mount - Bulk (Alt: 1LE24-P4-BNC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,102.4375 / $1,227.7523 | Buy Now |
DISTI #
324-1LE24-P4-BNC
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 4W, Chassis-mount, I10 differential interface, BNC-10kV HVout connector RoHS: Compliant | 0 |
|
$1,254.6800 / $1,265.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,131.9800 / $1,217.1300 | Buy Now |
DISTI #
1LE24-P4-BNC
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 4mA 4W Chassis Mount - Bulk (Alt: 1LE24-P4-BNC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,102.4375 / $1,227.7523 | Buy Now |
Part Details for 1LE24-P4-BNC
1LE24-P4-BNC CAD Models
1LE24-P4-BNC Part Data Attributes:
|
1LE24-P4-BNC
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1LE24-P4-BNC
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |