Part Details for 1LS23 by Honeywell Sensing and Control
Overview of 1LS23 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LS23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1849
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:30In-Oz, Product Range:- Rohs Compliant: Yes |Honeywell 1LS23 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.8200 | Buy Now |
DISTI #
480-4067-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.9850 | Buy Now |
DISTI #
785-1LS23
|
Mouser Electronics | Limit Switches .21N m 30in oz max 1NC 1NO SPDT Snap RoHS: Compliant | 3 |
|
$293.9800 / $451.1900 | Buy Now |
DISTI #
70119053
|
RS | Limit Switch, Side Rotary, 1NC/1NO, SPDT, Snap Action, 10 Amps, Double Break | Honeywell 1LS23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 9 |
|
$492.3500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC 550VDC Rotary Conduit Automotive RoHS: Compliant |
26 In Stock |
|
$307.8000 / $473.2400 | Buy Now |
DISTI #
68040334
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC 550VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 25 |
|
$400.1400 / $615.2120 | Buy Now |
DISTI #
1LS23
|
TTI | Limit Switches .21N m 30in oz max 1NC 1NO SPDT Snap Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$259.7300 / $301.9200 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC 550VDC Rotary Conduit Automotive RoHS: Compliant |
26 In Stock |
|
$307.8000 / $473.2400 | Buy Now |
Part Details for 1LS23
1LS23 CAD Models
1LS23 Part Data Attributes
|
1LS23
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1LS23
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Shaft Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STEEL SHAFT PLUNGER | |
Additional Feature | O.F. = 0.21 NM, P.T = 20 DEG; T.T. = 50 DEG | |
Body Breadth | 39.88 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 68.58 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@115VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 115 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |