-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5925
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:0.51N-M, Product Range:- Rohs Compliant: Yes |Honeywell 1LS3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$327.4900 | Buy Now |
DISTI #
480-2913-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$337.1260 | Buy Now |
DISTI #
785-1LS3
|
Mouser Electronics | Limit Switches 0.5-14NPT 1.5-3.5" Lvr 1NC/1NO SPDT RoHS: Compliant | 7 |
|
$317.6500 / $318.1500 | Buy Now |
DISTI #
70120012
|
RS | Limit Switch COMPACT Rotary ACTUATED WITH LEVER, LS Series | Honeywell 1LS3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$324.0000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
22 In Stock |
|
$290.3200 / $312.7800 | Buy Now |
DISTI #
71296956
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 0.8A 550VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 21 |
|
$343.7389 / $385.6720 | Buy Now |
DISTI #
9976183
|
element14 Asia-Pacific | LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$333.8057 | Buy Now |
DISTI #
9976183
|
Farnell | LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 4 Days Container: Each | 32 |
|
$348.9061 / $387.7054 | Buy Now |
|
Master Electronics | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
22 In Stock |
|
$290.3200 / $312.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1LS3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1LS3
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ADJUSTABLE ROLLER LEVER | |
Additional Feature | O.F. = 0.51 NM, P.T. = 20 DEG, T.T. = 50 DEG | |
Body Breadth | 39.88 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 68.58 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@115VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 115 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.51 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |