Part Details for 1LS47 by Honeywell Sensing and Control
Overview of 1LS47 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LS47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1850
|
Newark | Limit Switch Adjustable Rod Spdt-1No/1Nc, Limit Switch Actuator:Adjustable Rod Lever, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:0.19N, Product Range:Ls Series Rohs Compliant: Yes |Honeywell 1LS47 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.3900 / $464.1000 | Buy Now |
DISTI #
480-4072-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.5720 | Buy Now |
DISTI #
785-1LS47
|
Mouser Electronics | Limit Switches DPDT 1 NC/1 NO Rod Adjustable RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70118793
|
RS | Enclosed Switch, Rod Adjustable, 1NC/1NO, DPDT, Snap Action, Compact/Non-Plugin | Honeywell 1LS47 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$376.9400 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit Automotive RoHS: Compliant |
14 In Stock |
|
$366.3900 / $387.8000 | Buy Now |
DISTI #
77300020
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 13 |
|
$510.2632 | Buy Now |
DISTI #
1764619
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$325.1974 / $363.1560 | Buy Now |
DISTI #
1764619
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$351.3195 / $384.3270 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit Automotive RoHS: Compliant |
14 In Stock |
|
$366.3900 / $387.8000 | Buy Now |
Part Details for 1LS47
1LS47 CAD Models
1LS47 Part Data Attributes:
|
1LS47
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1LS47
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, Screw Terminal, Aluminum Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ALUMINUM LEVER | |
Additional Feature | O.F. = 0.19 NM, P.T. = 5 DEG, T.T. = 35 DEG | |
Body Breadth | 39.88 mm | |
Body Height | 68.58 mm | |
Body Length or Diameter | 40.64 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |