Part Details for 1LS53 by Honeywell Sensing and Control
Overview of 1LS53 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LS53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1851
|
Newark | Limit Switch Adjustable Rod Spdt-1No/1Nc, Limit Switch Actuator:Adjustable Rod Lever, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:1In-Lb, Product Range:- Rohs Compliant: Yes |Honeywell 1LS53 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.7300 | Buy Now |
DISTI #
480-4073-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$369.9590 | Buy Now |
DISTI #
785-1LS53
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT Side Rotary RoHS: Compliant | 0 |
|
$439.3600 / $554.0700 | Order Now |
DISTI #
70119213
|
RS | Compact Limit Switch, Actuator-Low Force Rod Rotary, 2 Circuit Double Break | Honeywell 1LS53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$456.9300 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Conduit Rotary Screw Mount RoHS: Compliant |
25 In Stock |
|
$542.5100 / $550.7300 | Buy Now |
DISTI #
84025579
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 24 |
|
$642.3318 / $661.9351 | Buy Now |
DISTI #
1LS53
|
TTI | Limit Switches 1NC 1NO SPDT Side Rotary Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$332.2900 / $382.8900 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Conduit Rotary Screw Mount RoHS: Compliant |
25 In Stock |
|
$542.5100 / $550.7300 | Buy Now |
Part Details for 1LS53
1LS53 CAD Models
1LS53 Part Data Attributes
|
1LS53
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1LS53
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, Screw Terminal, Lever Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER PLUNGER | |
Additional Feature | O.F. = 0.11 NM, P.T. = 5 DEG, T.T. = 35 DEG | |
Body Breadth | 28.7 mm | |
Body Height | 68.58 mm | |
Body Length or Diameter | 39.88 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |