Part Details for 1LS91 by Honeywell Sensing and Control
Overview of 1LS91 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LS91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9174
|
Newark | Limit Switch, Limit Switch Actuator:-, Contact Configuration:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Operating Force Max:-, Product Range:Ls Series, Contact Current Dc Max:-, Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell 1LS91 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.8400 / $446.3100 | Buy Now |
DISTI #
480-4078-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.7280 | Buy Now |
DISTI #
785-1LS91
|
Mouser Electronics | Limit Switches 10A Enclosed Switch RoHS: Compliant | 7 |
|
$303.4100 | Buy Now |
DISTI #
70119709
|
RS | Limit Switch 10A BASIC SHAP ACTION, LS Series | Honeywell 1LS91 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$471.8300 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount RoHS: Compliant |
5 In Stock |
|
$323.3600 / $348.3800 | Buy Now |
DISTI #
70794911
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 4 |
|
$339.9030 / $354.4143 | Buy Now |
DISTI #
1LS91
|
TTI | Limit Switches 10A Enclosed Switch Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 64 In Stock |
|
$263.8500 / $293.1800 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount RoHS: Compliant |
5 In Stock |
|
$323.3600 / $348.3800 | Buy Now |
Part Details for 1LS91
1LS91 CAD Models
1LS91 Part Data Attributes:
|
1LS91
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1LS91
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |