Part Details for 1M 16 A1-034-C3365-009.0-00-CB-10-0 (ALTERNATE: 00051115264078) by 3M
Overview of 1M 16 A1-034-C3365-009.0-00-CB-10-0 (ALTERNATE: 00051115264078) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1M 16 A1-034-C3365-009.0-00-CB-10-0 (ALTERNATE: 00051115264078)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74123832
|
RS | Molded Assembly, 34 position, 28 AWG, 0.050in pitch, 9 inch length, no markings | 3M 1M 16 A1-034-C3365-009.0-00-CB-10-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6100 | RFQ |