There are no models available for this part yet.
Overview of 1M006-023W-001 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G831M0060F411HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, 30u\\ Gold, 3.25mm Height. | |
G831M0060F211HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, 10u\\ Gold, 3.25mm Height. | |
G831M0060F111HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, Gold Flash, 3.25mm Height. |
Price & Stock for 1M006-023W-001 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1M006-023W-001 | 11 |
|
Buy Now |