Part Details for 1MBI600V-120-50 by Fuji Electric Co Ltd
Overview of 1MBI600V-120-50 by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 1MBI600V-120-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2060217
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$105.4429 / $130.3157 | Buy Now |
Part Details for 1MBI600V-120-50
1MBI600V-120-50 CAD Models
1MBI600V-120-50 Part Data Attributes:
|
1MBI600V-120-50
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1MBI600V-120-50
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FUJI ELECTRIC | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 720 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3000 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 900 ns | |
Turn-on Time-Nom (ton) | 700 ns | |
VCEsat-Max | 2.5 V |