Part Details for 1MK1 by Honeywell Sensing and Control
Overview of 1MK1 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1MK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0277
|
Newark | Large Basics/Honeywell Rohs Compliant: Yes |Honeywell 1MK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$184.8100 / $208.4400 | Buy Now |
DISTI #
23F1856
|
Newark | Limit Switch, Limit Switch Actuator:-, Contact Configuration:Spdt, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Operating Force Max:22Ozf, Product Range:-, Contact Current Dc Max:-, Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell 1MK1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.2500 | Buy Now |
DISTI #
2266-1MK1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT Min Qty: 1 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$194.4100 / $201.8900 | Buy Now |
DISTI #
480-4079-ND
|
DigiKey | SWITCH SNAP ACTION SPDT Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.3911 | Buy Now |
DISTI #
785-1MK1
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Replcmnt contact blk for ML Series RoHS: Compliant | 33 |
|
$219.0500 / $221.8000 | Buy Now |
DISTI #
70119710
|
RS | Limit Switch, SNAP ACTION, SPDT, MK Series | Honeywell 1MK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$221.8000 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 6.12N Screw Mount RoHS: Compliant |
3 In Stock |
|
$178.6000 / $191.8300 | Buy Now |
DISTI #
29735975
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 6.12N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$226.7500 | Buy Now |
DISTI #
Honeywell 1MK1
|
PEI Genesis | Snap Acting/Limit Switch | 2 |
|
Buy Now | |
DISTI #
1530267
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$131.1162 | Buy Now |
Part Details for 1MK1
1MK1 CAD Models
1MK1 Part Data Attributes:
|
1MK1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1MK1
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |