Part Details for 1MS-DP5-R3-VS5RE by Carling Technologies
Overview of 1MS-DP5-R3-VS5RE by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1MS-DP5-R3-VS5RE
1MS-DP5-R3-VS5RE CAD Models
1MS-DP5-R3-VS5RE Part Data Attributes:
|
1MS-DP5-R3-VS5RE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
1MS-DP5-R3-VS5RE
Carling Technologies
Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | MEDIUM ROCKER | |
Body Breadth | 9.2 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1MS-DP5-R3-VS5RE
This table gives cross-reference parts and alternative options found for 1MS-DP5-R3-VS5RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MS-DP5-R3-VS5RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7048Y6CDBX601UL-CSAU622 | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-DP5-R3-VS5RE vs 7048Y6CDBX601UL-CSAU622 |
7948NCDBX601U622-U1022 | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-DP5-R3-VS5RE vs 7948NCDBX601U622-U1022 |
1M1-DP5-R3/2-1M6RE | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | Carling Technologies | 1MS-DP5-R3-VS5RE vs 1M1-DP5-R3/2-1M6RE |
7048Y4CDBFU622-U1022 | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-DP5-R3-VS5RE vs 7048Y4CDBFU622-U1022 |
7048YCDBUL-CSAU622 | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-DP5-R3-VS5RE vs 7048YCDBUL-CSAU622 |
1M1-DP5-R3/2-1VS4KE | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1MS-DP5-R3-VS5RE vs 1M1-DP5-R3/2-1VS4KE |
7048YCDBU622 | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-DP5-R3-VS5RE vs 7048YCDBU622 |
1MS-DP5-R3-VS5KE | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1MS-DP5-R3-VS5RE vs 1MS-DP5-R3-VS5KE |
7048YCDBUL-CSAU622-U1022 | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-DP5-R3-VS5RE vs 7048YCDBUL-CSAU622-U1022 |
1M1-DP5-R3/2-1VS3RE | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1MS-DP5-R3-VS5RE vs 1M1-DP5-R3/2-1VS3RE |