Part Details for 1MS2T1B5M1QE by SPC Multicomp
Overview of 1MS2T1B5M1QE by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 1MS2T1B5M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7734
|
Newark | Switch, Toggle, Spdt, 5A, 250V, Switch Operation:On-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:1Ms2 Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Multicomp Pro 1MS2T1B5M1QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.7800 | Buy Now |
Part Details for 1MS2T1B5M1QE
1MS2T1B5M1QE CAD Models
1MS2T1B5M1QE Part Data Attributes:
|
1MS2T1B5M1QE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1MS2T1B5M1QE
SPC Multicomp
Toggle Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |