Part Details for 1N1189 by General Diode Corp
Overview of 1N1189 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1189
1N1189 CAD Models
1N1189 Part Data Attributes
|
1N1189
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
1N1189
General Diode Corp
Rectifier Diode, 1 Element, 35A, 500V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Surface Mount | NO |
Alternate Parts for 1N1189
This table gives cross-reference parts and alternative options found for 1N1189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1189 | Rectifier Diode, 1 Element, 35A, 500V V(RRM) | Semiconductors Inc | 1N1189 vs 1N1189 |
1N1189 | Rectifier Diode, 1 Element, 35A, 500V V(RRM), | EIC Semiconductor Inc | 1N1189 vs 1N1189 |
1N1189 | Rectifier Diode, 1 Element, 35A, 500V V(RRM) | Solid State Devices Inc (SSDI) | 1N1189 vs 1N1189 |
1N1189 | Rectifier Diode, 1 Element, 35A, 500V V(RRM) | Edal Industries Inc | 1N1189 vs 1N1189 |
1N1189 | Rectifier Diode, 1 Element, 35A, 500V V(RRM) | Transistor & Electronic Co | 1N1189 vs 1N1189 |