Part Details for 1N1203A by Continental Device India Ltd
Overview of 1N1203A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1203A
1N1203A CAD Models
1N1203A Part Data Attributes
|
1N1203A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N1203A
Continental Device India Ltd
Rectifier Diode, 1 Element, 12A, 300V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO |
Alternate Parts for 1N1203A
This table gives cross-reference parts and alternative options found for 1N1203A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1203A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1203A | Rectifier Diode, 1 Element, 12A, 300V V(RRM) | Semiconductors Inc | 1N1203A vs 1N1203A |
1N1203A | Rectifier Diode, 1 Element, 12A, 300V V(RRM) | Powerex Power Semiconductors | 1N1203A vs 1N1203A |
1N1203A | Rectifier Diode, 1 Element, 12A, 300V V(RRM) | Solid State Devices Inc (SSDI) | 1N1203A vs 1N1203A |
1N1203A | Rectifier Diode, 1 Element, 12A, 300V V(RRM) | General Diode Corp | 1N1203A vs 1N1203A |
1N1203A | Rectifier Diode, 1 Element, 12A, 300V V(RRM) | Edal Industries Inc | 1N1203A vs 1N1203A |