There are no models available for this part yet.
Overview of 1N1203R by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N1203R by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ9245
|
Newark | Std Rectifier Do-4 Rohs Compliant: Yes |Microchip 1N1203R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9300 / $30.0900 | Buy Now | |
DISTI #
1N1203R-ND
|
DigiKey | STANDARD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0901 | Buy Now | |
DISTI #
1N1203R
|
Avnet Americas | Diode Power Rectifier 300V 12A 2-Pin DO-203AA Tray - Bulk (Alt: 1N1203R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9300 / $32.4100 | Buy Now | |
DISTI #
494-1N1203R
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$30.0900 | Order Now | |
DISTI #
1N1203R
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$32.4100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7200 / $60.1600 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tray | 0 |
|
$28.2200 / $33.0600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$28.7200 / $60.1600 | Buy Now |
CAD Models for 1N1203R by Microchip Technology Inc
Part Data Attributes for 1N1203R by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
GLASS METAL, DO203AA(DO4), 1 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Application
|
POWER
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-203AA
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
12 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for 1N1203R
This table gives cross-reference parts and alternative options found for 1N1203R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1203R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1203BRHR | Rectifier Diode | Digitron Semiconductors | 1N1203R vs 1N1203BRHR |
1N1203RB | Rectifier Diode, 1 Phase, 1 Element, 12A, 300V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1203R vs 1N1203RB |
1N1203AR-PBF | Rectifier Diode | Digitron Semiconductors | 1N1203R vs 1N1203AR-PBF |
1N1203RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 300V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | 1N1203R vs 1N1203RA |