1N2838A
Description: 100V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of 1N2838A by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N2838A by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2838A by Motorola Mobility LLC

1N2838A
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
100 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Temp Coeff-Max
90 mV/°C
Voltage Tol-Max
10%
Working Test Current
120 mA
Want to compare parts?
  1. 1N2838A
    Motorola Mobility LLC
    100V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for 1N2838A

This table gives cross-reference parts and alternative options found for 1N2838A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2838A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N2838A Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2838A vs JAN1N2838A
JANTXV1N2838A Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2838A vs JANTXV1N2838A
1N2838A Zener Diode, 100V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2838A vs 1N2838A
1N2838A Zener Diode, 100V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2838A vs 1N2838A
1N2838AE3 Zener Diode, 100V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2838A vs 1N2838AE3
Part Number Description Manufacturer Compare
1N2838 Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2838A vs 1N2838
JAN1N2838B 100 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2838A vs JAN1N2838B
1N2838RDE3 Zener Diode, 100V V(Z), 1%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2838A vs 1N2838RDE3
JANTX1N2838B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2838A vs JANTX1N2838B
1N2838B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2838A vs 1N2838B
1N3340BE3 Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2838A vs 1N3340BE3
JANTXV1N2838A Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2838A vs JANTXV1N2838A
1N3340A Zener Diode, 100V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N2838A vs 1N3340A
JANTXV1N2838B 100V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2838A vs JANTXV1N2838B
JAN1N3340RB Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency 1N2838A vs JAN1N3340RB

Related Parts for 1N2838A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2838A by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2838A by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N2838A would you like to use for your alert(s)?
  • Please alert me when 1N2838A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2838A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2838A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2838A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2838A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2838A by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: