1N3293
Description: Rectifier, High Power; Max Peak Repetitive Reverse Voltage: 100; Max TMS Bridge Input Voltage: 600; Max DC Reverse Voltage: 50; Package: DO-8

Overview of 1N3293 by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N3293 by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3293 by Digitron Semiconductors

1N3293
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
Application
HIGH POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.55 V
JEDEC-95 Code
DO-8
JESD-30 Code
O-MUPM-H1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1600 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
100 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10000 µA
Reverse Test Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. 1N3293
    Digitron Semiconductors
    Rectifier, High Power; Max Peak Repetitive Reverse Voltage: 100; Max TMS Bridge Input Voltage: 600; Max DC Reverse Voltage: 50; Package: DO-8
    VS

Related Parts for 1N3293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3293 by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3293 by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N3293 would you like to use for your alert(s)?
  • Please alert me when 1N3293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3293 by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: