Part Details for 1N3833 by American Power Devices Inc
Overview of 1N3833 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3833
1N3833 CAD Models
1N3833 Part Data Attributes
|
1N3833
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N3833
American Power Devices Inc
Silicon Surge Protector, 34V V(BO) Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 34 V | |
Holding Current-Max | 15 mA | |
On-State Voltage-Max | 1.2 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 18 V | |
Surface Mount | NO | |
Trigger Device Type | SILICON SURGE PROTECTOR |