Part Details for 1N3833 by Fenwal Controls
Overview of 1N3833 by Fenwal Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3833
1N3833 CAD Models
1N3833 Part Data Attributes
|
1N3833
Fenwal Controls
Buy Now
Datasheet
|
Compare Parts:
1N3833
Fenwal Controls
FOUR-LAYER (SHOCKLEY) DIODE,34V V(BO) MAX,125UA I(S),DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSYS SENSOR SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 34 V | |
Holding Current-Max | 15 mA | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 1.2 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 18 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |