Part Details for 1N4148RB by New Jersey Semiconductor Products Inc
Overview of 1N4148RB by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148RB
1N4148RB CAD Models
1N4148RB Part Data Attributes
|
1N4148RB
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148RB
New Jersey Semiconductor Products Inc
Diode Small Signal Switching 100V 0.15A 2-Pin DO-35 T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148RB
This table gives cross-reference parts and alternative options found for 1N4148RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148GW6_S1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | 1N4148RB vs 1N4148GW6_S1_00001 |
1N4148WT | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | 1N4148RB vs 1N4148WT |
BAR46FILM | STMicroelectronics | Check for Price | 100 V, 150 mA General purpose Signal Schottky Diode | 1N4148RB vs BAR46FILM |
1N4148WL-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N4148RB vs 1N4148WL-TP-HF |
1N4148WS-TG-WS | Willas Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4148RB vs 1N4148WS-TG-WS |
1N4148W-GRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | 1N4148RB vs 1N4148W-GRHG |
1N4148W-G-N0RB | Taiwan Semiconductor | Check for Price | 0.15A, 100V, SILICON, SIGNAL DIODE, | 1N4148RB vs 1N4148W-G-N0RB |
1N4148GW6_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | 1N4148RB vs 1N4148GW6_R1_00001 |
BAR46 | STMicroelectronics | Check for Price | 0.15A, 100V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | 1N4148RB vs BAR46 |
1N4148WTF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | 1N4148RB vs 1N4148WTF2 |