Part Details for 1N4148W by Bytesonic Corporation
Results Overview of 1N4148W by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148W Information
1N4148W by Bytesonic Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1N4148WS | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, 2 in 1, SOD-323 | |
1N4148WT | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, SOD-523 |
Part Details for 1N4148W
1N4148W CAD Models
1N4148W Part Data Attributes
|
1N4148W
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148W
Bytesonic Corporation
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W
This table gives cross-reference parts and alternative options found for 1N4148W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148L | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | 1N4148W vs 1N4148L |
BAV16WS | Taiwan Semiconductor | Check for Price | Rectifier Diode | 1N4148W vs BAV16WS |
1N4148W-13-F | SPC Multicomp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-123, 2 PIN | 1N4148W vs 1N4148W-13-F |
TS4148RZG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, THIN, PLASTIC PACKAGE-2 | 1N4148W vs TS4148RZG |
A1N4148W | Surge Components Inc | Check for Price | Rectifier Diode, | 1N4148W vs A1N4148W |
MMBD4148-7-F | SPC Multicomp | $0.0147 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-23, 3 PIN | 1N4148W vs MMBD4148-7-F |
BAS16WT | Taitron Components Inc | Check for Price | Rectifier Diode, | 1N4148W vs BAS16WT |