Part Details for 1N4150-1 by VPT Components
Overview of 1N4150-1 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4150-1
1N4150-1 CAD Models
1N4150-1 Part Data Attributes
|
1N4150-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
1N4150-1
VPT Components
Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | HERMATIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4150-1
This table gives cross-reference parts and alternative options found for 1N4150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150-1 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4150-1 vs 1N4150-1 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, GLASS, GSD, 2 PIN | ROHM Semiconductor | 1N4150-1 vs 1N4150 |
1N4150-BP | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4150-1 vs 1N4150-BP |
1N4150-T | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Rectron Semiconductor | 1N4150-1 vs 1N4150-T |
JANTX1N4150 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4150-1 vs JANTX1N4150 |
JANTX1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N4150-1 vs JANTX1N4150-1 |
JAN1N4150 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4150-1 vs JAN1N4150 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4150-1 vs 1N4150 |
1N4150-B | Rectifier Diode, | Micro Commercial Components | 1N4150-1 vs 1N4150-B |
1N4150 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Intertechnologies | 1N4150-1 vs 1N4150 |