Part Details for 1N4163B by Central Semiconductor Corp
Overview of 1N4163B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4163B
1N4163B CAD Models
1N4163B Part Data Attributes
|
1N4163B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4163B
Central Semiconductor Corp
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for 1N4163B
This table gives cross-reference parts and alternative options found for 1N4163B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4163B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4983 | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | 1N4163B vs 1N4983 |
MSP1N3023CUR-1E3 | Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N4163B vs MSP1N3023CUR-1E3 |
MV1N3021DUR-1E3TR | Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N4163B vs MV1N3021DUR-1E3TR |
JANS1N4468US | Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4163B vs JANS1N4468US |
MSP1N3021BUR-1E3 | Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N4163B vs MSP1N3021BUR-1E3 |
MV1N3023BUR-1TR | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N4163B vs MV1N3023BUR-1TR |
JANTX1N4983 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4163B vs JANTX1N4983 |
MQ1N3023BUR-1 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N4163B vs MQ1N3023BUR-1 |
CDLL3023DE3 | Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | 1N4163B vs CDLL3023DE3 |
1N4741DRL | Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | 1N4163B vs 1N4741DRL |