There are no models available for this part yet.
Overview of 1N4460 TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1N4460 TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-1N4460TRPBFREETR-ND
|
DigiKey | DIODE ZENER 6.2V 1.5W DO41 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2925 / $0.3191 | Buy Now | |
DISTI #
1N4460 TR PBFREE
|
Avnet Americas | Diode Zener Single 6.2V 5% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4460 TR PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3042 / $0.3396 | Buy Now | |
DISTI #
610-1N4460TR
|
Mouser Electronics | Zener Diodes 6.2Vz 4 Zzt Ohm 3.72 Vr 230 mA 1.5pD RoHS: Compliant | 0 |
|
$0.2920 / $0.3190 | Order Now |