There are no models available for this part yet.
Overview of 1N4460USJANTX/ TR FEE by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8005ARTZ-REEL7 | Analog Devices | SOT23 180MHz,400uA Current Fee |
Price & Stock for 1N4460USJANTX/ TR FEE by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N4460USJANTX/ TR
|
Avnet Americas | Zener Diode MIL-PRF-19500/406 6.2V 230mA 1.5W 2-Pin Surface Mount T/R - Bulk (Alt: 1N4460USJANTX/ TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |