There are no models available for this part yet.
Overview of 1N4475US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4475US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1139
|
Newark | 27 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4475US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $10.0100 | Buy Now | |
DISTI #
150-1N4475US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0100 | Buy Now | |
DISTI #
494-1N4475US/TR
|
Mouser Electronics | Zener Diodes 27V 18 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$10.0100 | Order Now | |
DISTI #
1N4475US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$10.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1700 / $9.8500 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.3900 / $11.3200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.1700 / $9.8500 | Buy Now |