Part Details for 1N4477 BK PBFREE by Central Semiconductor Corp
Overview of 1N4477 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1N4477 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N4477BKPBFREE-ND
|
DigiKey | DIODE ZENER 33V 1.5W DO41 Min Qty: 4000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3325 | Buy Now |
DISTI #
1N4477 BK PBFREE
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4477 BK PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Box | 0 |
|
$0.3003 / $0.3353 | Buy Now |
DISTI #
610-1N4477BK
|
Mouser Electronics | Zener Diodes 33Vz 25 Zzt Ohm 26.4 Vr 43 mA 1.5pD RoHS: Compliant | 0 |
|
$0.3080 / $0.3220 | Order Now |
Part Details for 1N4477 BK PBFREE
1N4477 BK PBFREE CAD Models
1N4477 BK PBFREE Part Data Attributes
|
1N4477 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N4477 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |