1N4552RB
Description: Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional

Overview of 1N4552RB by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 1N4552RB by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $41.2468
$41.2468 Buy Now

CAD Models for 1N4552RB by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4552RB by Motorola Semiconductor Products

1N4552RB
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
0.12 Ω
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
650 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Reverse Current-Max
20 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Temp Coeff-Max
0.765 mV/°C
Voltage Tol-Max
5%
Working Test Current
2450 mA
Want to compare parts?
  1. 1N4552RB
    Motorola Semiconductor Products
    Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional
    VS

Alternate Parts for 1N4552RB

This table gives cross-reference parts and alternative options found for 1N4552RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4552RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4552RB 5.1V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4552RB vs JAN1N4552RB
1N4552RBE3 Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N4552RB vs 1N4552RBE3
JANTX1N4552RB 5.1V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4552RB vs JANTX1N4552RB
JANTX1N4552RB Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N4552RB vs JANTX1N4552RB
1N4552RB Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N4552RB vs 1N4552RB
JANTXV1N4552RB 5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4552RB vs JANTXV1N4552RB
1N4552RB 5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4552RB vs 1N4552RB
JAN1N4552RB Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N4552RB vs JAN1N4552RB
1N4552RB Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N4552RB vs 1N4552RB
Part Number Description Manufacturer Compare
JANTX1N4552RB Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N4552RB vs JANTX1N4552RB
JAN1N4552RB 5.1V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4552RB vs JAN1N4552RB
JAN1N4552RB Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency 1N4552RB vs JAN1N4552RB
1N4552RBE3 Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N4552RB vs 1N4552RBE3
1N4552RB Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N4552RB vs 1N4552RB
JANTXV1N4552RB 5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4552RB vs JANTXV1N4552RB
JAN1N4552RB Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N4552RB vs JAN1N4552RB
JANTX1N4552RB 5.1V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4552RB vs JANTX1N4552RB
JANTX1N4552RB Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency 1N4552RB vs JANTX1N4552RB
1N4552RB Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N4552RB vs 1N4552RB

Related Parts for 1N4552RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4552RB by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4552RB by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N4552RB would you like to use for your alert(s)?
  • Please alert me when 1N4552RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4552RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4552RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4552RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4552RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4552RB by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: