Part Details for 1N4616 by Aeroflex Inc
Results Overview of 1N4616 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4616 Information
1N4616 by Aeroflex Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4616
1N4616 CAD Models
1N4616 Part Data Attributes
|
1N4616
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
1N4616
Aeroflex Inc
2.2V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1300 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.2 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4616
This table gives cross-reference parts and alternative options found for 1N4616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4616-1 | Microsemi Corporation | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4616 vs 1N4616-1 |
JANTX1N4616 | Cobham PLC | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | 1N4616 vs JANTX1N4616 |
JANS1N4616-1 | Compensated Devices Inc | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | 1N4616 vs JANS1N4616-1 |
JANTX1N4616-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4616 vs JANTX1N4616-1 |
JANTX1N4616-1 | Cobham PLC | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4616 vs JANTX1N4616-1 |
1N4616 | Knox Semiconductor Inc | Check for Price | Zener Diode, 2.2V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | 1N4616 vs 1N4616 |
JANS1N4616-1 | MACOM | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4616 vs JANS1N4616-1 |
JANTXV1N4616-1 | Cobham PLC | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4616 vs JANTXV1N4616-1 |
1N4616 | Compensated Devices Inc | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N4616 vs 1N4616 |