Part Details for 1N4616 by Formosa Microsemi Co Ltd
Results Overview of 1N4616 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4616 Information
1N4616 by Formosa Microsemi Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4616
1N4616 CAD Models
1N4616 Part Data Attributes
Alternate Parts for 1N4616
This table gives cross-reference parts and alternative options found for 1N4616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4616-1/TR | Microchip Technology Inc | $5.6134 | Zener Diode, 2.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N4616 vs JANTX1N4616-1/TR |
JANTXV1N4616-1 | Microchip Technology Inc | $5.9519 | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N4616 vs JANTXV1N4616-1 |
1N4616 | Motorola Semiconductor Products | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH | 1N4616 vs 1N4616 |
1N4616 | Digitron Semiconductors | Check for Price | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 1300 | 1N4616 vs 1N4616 |
1N4616-35_AY_10001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N4616 vs 1N4616-35_AY_10001 |
1N4616-1 | Microchip Technology Inc | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N4616 vs 1N4616-1 |
JANTXV1N4616(DO35) | Microsemi Corporation | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N4616 vs JANTXV1N4616(DO35) |
1N4616TIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | 1N4616 vs 1N4616TIN/LEAD |
1N4616 | Transistor & Electronic Co | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.25W | 1N4616 vs 1N4616 |