There are no models available for this part yet.
Overview of 1N4618 BK PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1N4618 BK PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-1N4618BKPBFREE-ND
|
DigiKey | DIODE ZENER 2.7V 250MW DO35 Min Qty: 5000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2064 | Buy Now | |
DISTI #
1N4618 BK PBFREE
|
Avnet Americas | Diode Zener Single 2.7V 5% 250mW 2-Pin DO-35 Box - Boxed Product (Development Kits) (Alt: 1N4618 BK PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1898 / $0.2119 | Buy Now | |
DISTI #
610-1N4618BK
|
Mouser Electronics | Zener Diodes 2.7V 1500 Ohm 1 uA 1V 90mA 250 mW RoHS: Compliant | 0 |
|
$0.1950 / $0.2060 | Order Now |
CAD Models for 1N4618 BK PBFREE by Central Semiconductor Corp
Part Data Attributes for 1N4618 BK PBFREE by Central Semiconductor Corp
1N4618 BK PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
1N4618 BK PBFREECentral Semiconductor CorpVS
-