There are no models available for this part yet.
Overview of 1N4618UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4618UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ8295
|
Newark | 2.7V 1500 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N4618UR-1/TR RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.2000 | Buy Now | |
DISTI #
150-1N4618UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 257 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2000 | Buy Now | |
DISTI #
1N4618UR-1/TR
|
Avnet Americas | Zener Diode 2.7V 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N4618UR-1/TR) RoHS: Not Compliant Min Qty: 257 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0800 / $3.4400 | Buy Now | |
DISTI #
494-1N4618UR-1/TR
|
Mouser Electronics | Zener Diodes 2.7V 1500 Ohms Round-End Voltage Regulator TR | 0 |
|
$3.2000 | Order Now | |
DISTI #
1N4618UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $3.2300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 101 Package Multiple: 1 | 0 |
|
$3.0000 / $3.6200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.9300 / $3.2300 | Buy Now |
CAD Models for 1N4618UR-1/TR by Microchip Technology Inc
Part Data Attributes for 1N4618UR-1/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1500 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|