There are no models available for this part yet.
Overview of 1N4618URE3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4618URE3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ0557
|
Newark | 2.7V 1500 Ohms Lead-Free Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N4618URE3/TR RoHS: Compliant Min Qty: 249 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1600 / $3.2900 | Buy Now | |
DISTI #
150-1N4618URE3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 249 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2900 | Buy Now | |
DISTI #
1N4618URE3/TR
|
Avnet Americas | Diode Zener Single 2.7V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N4618URE3/TR) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1600 / $3.5400 | Buy Now | |
DISTI #
579-1N4618URE3/TR
|
Mouser Electronics | Zener Diodes 2.7V 1500 Ohms Lead-Free Round-End Voltage Regulator TR | 0 |
|
$3.2900 | Order Now | |
DISTI #
1N4618URE3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 249 Package Multiple: 1 | 0 |
|
$3.2900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $3.3200 | Buy Now | ||
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 98 Package Multiple: 1 | 0 |
|
$3.0900 / $3.7200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.0100 / $3.3200 | Buy Now |