Part Details for 1N5233 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of 1N5233 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5233
1N5233 CAD Models
1N5233 Part Data Attributes
|
1N5233
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5233
Shanghai Lunsure Electronic Technology Co Ltd
Zener Diode, 6V V(Z), 20%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6 V | |
Surface Mount | NO | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |