1N5233
Description: Zener Diode, 6V V(Z), 20%, 0.5W, DO-35

Overview of 1N5233 by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5233 by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5233 by Surge Components Inc

1N5233
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5233
    Surge Components Inc
    Zener Diode, 6V V(Z), 20%, 0.5W, DO-35
    VS

Alternate Parts for 1N5233

This table gives cross-reference parts and alternative options found for 1N5233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5233BHJ Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5233 vs 1N5233BHJ
1N5233BRL2 6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5233 vs 1N5233BRL2
1N5233B Zener Diode, 6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5233 vs 1N5233B
1N5233B Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5233 vs 1N5233B
1N5233BP 6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5233 vs 1N5233BP
1N5233E3TR Zener Diode, 6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5233 vs 1N5233E3TR
1N5233BRL Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5233 vs 1N5233BRL
1N5233 Zener Diode, 6V V(Z), 20%, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5233 vs 1N5233
1N5233B-T Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5233 vs 1N5233B-T
1N5233B136 DIODE 6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5233 vs 1N5233B136
Part Number Description Manufacturer Compare
1N5233B Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N5233 vs 1N5233B
1N5233-1E3TR Zener Diode, 6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5233 vs 1N5233-1E3TR
1N5233BT-11 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5233 vs 1N5233BT-11
1N5233B-T3 Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5233 vs 1N5233B-T3
1N5233BTR Zener 0.5W 6 V; 5% Tolerance (Tape & Reel), 5000-REEL onsemi 1N5233 vs 1N5233BTR
1N5233BT-12A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5233 vs 1N5233BT-12A
1N5233BT-77 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5233 vs 1N5233BT-77
1N5233B-T Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N5233 vs 1N5233B-T
1N5233BD7 Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional Microsemi Corporation 1N5233 vs 1N5233BD7
1N5233T-87Y Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5233 vs 1N5233T-87Y

Related Parts for 1N5233

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5233 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5233 by Surge Components Inc

Select Manufacturer
Which Manufacturer of 1N5233 would you like to use for your alert(s)?
  • Please alert me when 1N5233 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5233 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5233 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5233 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5233.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5233 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: