There are no models available for this part yet.
Overview of 1N5238B(DO-35)-BP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N5238B(DO-35)-BP by Micro Commercial Components
Part Data Attributes for 1N5238B(DO-35)-BP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code
|
DO-35
|
Package Description
|
DO-35, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
Alternate Parts for 1N5238B(DO-35)-BP
This table gives cross-reference parts and alternative options found for 1N5238B(DO-35)-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238B(DO-35)-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W | Fagor Electrónica | 1N5238B(DO-35)-BP vs 1N5238B |
1N5238B-1TR | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5238B(DO-35)-BP vs 1N5238B-1TR |
1N5238BTA | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5238B(DO-35)-BP vs 1N5238BTA |
1N5238B(DO-35)P | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5238B(DO-35)-BP vs 1N5238B(DO-35)P |
1N5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | 1N5238B(DO-35)-BP vs 1N5238B |
1N5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, | Comchip Technology Corporation Ltd | 1N5238B(DO-35)-BP vs 1N5238B |
1N5238B-13 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | 1N5238B(DO-35)-BP vs 1N5238B-13 |
1N5238B | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | Texas Instruments | 1N5238B(DO-35)-BP vs 1N5238B |
1N5238B116 | DIODE 8.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5238B(DO-35)-BP vs 1N5238B116 |
1N5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5238B(DO-35)-BP vs 1N5238B |