1N5346B/TR8
Description: Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional

Overview of 1N5346B/TR8 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5346B/TR8 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AJ9365
Newark Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5346B/TR8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.2500
$2.2500 Buy Now
DISTI # 1N5346B/TR8-ND
DigiKey DIODE ZENER 9.1V 5W T18 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $2.3300
$2.3300 Buy Now
DISTI # 1N5346B/TR8
Avnet Americas Diode Zener Single 9.1V 5% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5346B/TR8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $4.6500
  • 500 $2.8600
  • 750 $2.2700
  • 1,000 $2.2200
$2.2200 / $4.6500 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $2.7500
  • 100 $2.4900
  • 500 $2.2900
  • 1,000 $2.2400
$2.2400 / $2.7500 Buy Now
DISTI # 1N5346B/TR8
EBV Elektronik (Alt: 1N5346B/TR8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $4.6500
  • 500 $2.8600
  • 750 $2.2700
  • 1,000 $2.2200
$2.2200 / $4.6500 Buy Now

CAD Models for 1N5346B/TR8 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5346B/TR8 by Microchip Technology Inc

1N5346B/TR8
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, T-18, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
9.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
150 mA
Want to compare parts?
  1. 1N5346B/TR8
    Microchip Technology Inc
    Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5346B/TR8

This table gives cross-reference parts and alternative options found for 1N5346B/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5346B/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5346BE3/TR13 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5346B/TR8 vs 1N5346BE3/TR13
1N5346BE3/TR13 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc 1N5346B/TR8 vs 1N5346BE3/TR13
1N5346BE3/TR8 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5346B/TR8 vs 1N5346BE3/TR8
1N5346B Diode Zener Single 9.1V 5% 5W 2-Pin DO-201AE New Jersey Semiconductor Products Inc 1N5346B/TR8 vs 1N5346B
1N5346BPBF Zener Diode Digitron Semiconductors 1N5346B/TR8 vs 1N5346BPBF
1N5346BE3/TR7 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5346B/TR8 vs 1N5346BE3/TR7
1N5346BE3/TR Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5346B/TR8 vs 1N5346BE3/TR
1N5346BRLG 5 Watt Surmetic 40 Zener Voltage Regulators 9.1 V, Surmetic 40, Axial Lead, 4000-REEL onsemi 1N5346B/TR8 vs 1N5346BRLG
1N5346BTRLEADFREE Zener Diode, 9.1V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5346B/TR8 vs 1N5346BTRLEADFREE
1N5346B Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp 1N5346B/TR8 vs 1N5346B
Part Number Description Manufacturer Compare
1N5346BE3TR Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5346B/TR8 vs 1N5346BE3TR
1N5346B Diode Zener Single 9.1V 5% 5W 2-Pin DO-201AE New Jersey Semiconductor Products Inc 1N5346B/TR8 vs 1N5346B
1N5346BRL 9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN onsemi 1N5346B/TR8 vs 1N5346BRL
1N5346BE3/TR7 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5346B/TR8 vs 1N5346BE3/TR7
1N5346B Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5346B/TR8 vs 1N5346B
1N5346BRLG 5 Watt Surmetic 40 Zener Voltage Regulators 9.1 V, Surmetic 40, Axial Lead, 4000-REEL onsemi 1N5346B/TR8 vs 1N5346BRLG
1N5346BTIN/LEAD Zener Diode, Central Semiconductor Corp 1N5346B/TR8 vs 1N5346BTIN/LEAD
1N5346B Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5346B/TR8 vs 1N5346B
1N5346BTR Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5346B/TR8 vs 1N5346BTR
1N5346BE3/TR13 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5346B/TR8 vs 1N5346BE3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5346B/TR8 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5346B/TR8 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N5346B/TR8 would you like to use for your alert(s)?
  • Please alert me when 1N5346B/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5346B/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5346B/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5346B/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5346B/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5346B/TR8 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: