1N5346B_B0_00001
PanJit Semiconductor
Description: Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2

Overview of 1N5346B_B0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for 1N5346B_B0_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-1N5346B_B0_00001
Mouser Electronics Zener Diodes 5000mW ZENER 9.1V RoHS: Compliant 0
  • 500 $0.1910
  • 1,000 $0.1550
  • 2,500 $0.1390
  • 10,000 $0.1220
  • 25,000 $0.1200
  • 50,000 $0.1170
$0.1170 / $0.1910 Order Now
NAC 5000mW,ZENER,DO-201AE,9.1V RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
RFQ

CAD Models for 1N5346B_B0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5346B_B0_00001 by PanJit Semiconductor

1N5346B_B0_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
9.1 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
150 mA
Want to compare parts?
  1. 1N5346B_B0_00001
    PanJit Semiconductor
    Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5346B_B0_00001

This table gives cross-reference parts and alternative options found for 1N5346B_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5346B_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5346B_AY_10001 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5346B_AY_10001
1N5345B_R2_10001 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5345B_R2_10001
1N5346B_R2_10001 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5346B_R2_10001
BZV58C9V1 9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5346B_B0_00001 vs BZV58C9V1
1N5344B Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5344B
BZV58C8V2 8.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5346B_B0_00001 vs BZV58C8V2
1N5345B_B0_10001 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5345B_B0_10001
1N5344B_B0_10001 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5344B_B0_10001
1N5346B_B0_10001 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5346B_B0_10001
1N5344B_AY_10001 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5344B_AY_10001
Part Number Description Manufacturer Compare
1N5344B_AY_00001 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5344B_AY_00001
1N5345B_B0_10001 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5345B_B0_10001
1N5344B_B0_10001 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5344B_B0_10001
BZV58C9V1 9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5346B_B0_00001 vs BZV58C9V1
1N5345B_AY_10001 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5345B_AY_10001
1N5346B_B0_10001 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5346B_B0_10001
BZV58C8V2 8.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5346B_B0_00001 vs BZV58C8V2
1N5344B Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5344B
1N5345B_AY_00001 Zener Diode, 8.7V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5345B_AY_00001
1N5344BT/R13 Zener Diode, 8.2V V(Z), 4.88%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5346B_B0_00001 vs 1N5344BT/R13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5346B_B0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5346B_B0_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N5346B_B0_00001 would you like to use for your alert(s)?
  • Please alert me when 1N5346B_B0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5346B_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5346B_B0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5346B_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5346B_B0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5346B_B0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: