Part Details for 1N5346BRLG. by onsemi
Overview of 1N5346BRLG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5346BRLG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC6678
|
Newark | Zener Diode, 5W, 9.1V, 017Aa, Full Reel, Zener Voltage Nom:9.1V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5346BRLG. RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1820 | Buy Now |