There are no models available for this part yet.
Overview of 1N5907E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5907E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0048
|
Newark | 8.5V 120A Lead-Free Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5907E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $16.0300 | Buy Now | |
DISTI #
150-1N5907E3/TR-ND
|
DigiKey | TVS DIODE 5VWM 8.5VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0301 | Buy Now | |
DISTI #
1N5907E3/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 5V 1.5kW 2-Pin DO-202AA T/R - Tape and Reel (Alt: 1N5907E3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.4100 / $17.2600 | Buy Now | |
DISTI #
494-1N5907E3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.5V 120A Lead-Free Uni-Directional TVS TR RoHS: Compliant | 0 |
|
$16.0300 | Order Now | |
DISTI #
1N5907E3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3100 / $32.0600 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.0400 / $17.6100 | Buy Now | ||
DISTI #
1N5907E3/TR
|
Avnet Silica | (Alt: 1N5907E3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.3100 / $32.0600 | Buy Now |
CAD Models for 1N5907E3/TR by Microchip Technology Inc
Part Data Attributes for 1N5907E3/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-13, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Breakdown Voltage-Min
|
6 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
8.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
IEC-61000-4-2, 4-4, 4-5
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Reverse Current-Max
|
300 µA
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|