There are no models available for this part yet.
Overview of 1N5921CP/TR8 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5921CP/TR8 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ0104
|
Newark | Zener 1.5W, Vz = 6.8V, +/- 2% Do-41P Rohs Compliant: Yes |Microchip 1N5921CP/TR8 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now | |
DISTI #
1N5921CP/TR8-ND
|
DigiKey | DIODE ZENER 6.8V 1.5W DO204AL Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9800 | Buy Now | |
DISTI #
1N5921CP/TR8
|
Avnet Americas | Diode Zener Single 6.8V 2% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5921CP/TR8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $3.9500 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.9000 / $2.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.8900 / $3.9500 | Buy Now |