1N6047A
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13

Overview of 1N6047A by Baneasa SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N6047A by Baneasa SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6047A by Baneasa SA

1N6047A
Baneasa SA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BANEASA S A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
23.1 V
Breakdown Voltage-Min
20.9 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6047A
    Baneasa SA
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13
    VS

Alternate Parts for 1N6047A

This table gives cross-reference parts and alternative options found for 1N6047A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6047A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6047ATR Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs JANTXV1N6047ATR
JANTX1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N6047A vs JANTX1N6047A
JANTXV1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs JANTXV1N6047A
1N6047AE3TR Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs 1N6047AE3TR
1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N6047A vs 1N6047A
JANTXV1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6047A vs JANTXV1N6047A
JANTXV1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N6047A vs JANTXV1N6047A
JAN1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs JAN1N6047A
1N6047AE3 Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs 1N6047AE3
JAN1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation 1N6047A vs JAN1N6047A
Part Number Description Manufacturer Compare
JAN1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs JAN1N6047A
JANTXV1N6048A Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs JANTXV1N6048A
1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation 1N6047A vs 1N6047A
1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc 1N6047A vs 1N6047A
1N6047AE3TR Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs 1N6047AE3TR
1N6047A Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon ProTek Devices 1N6047A vs 1N6047A
1N6048A Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon ProTek Devices 1N6047A vs 1N6048A
JANTX1N6048A Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs JANTX1N6048A
1N6048A Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N6047A vs 1N6048A
JANTXV1N6048A Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6047A vs JANTXV1N6048A

Related Parts for 1N6047A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6047A by Baneasa SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6047A by Baneasa SA

Select Manufacturer
Which Manufacturer of 1N6047A would you like to use for your alert(s)?
  • Please alert me when 1N6047A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6047A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6047A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6047A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6047A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6047A by Baneasa SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: