1N6114A
Description: Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N6114A by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N6114A by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1N6114A
Avnet Americas TVS Single Bi-Directional 16.7V 500W 2-Pin - Bulk (Alt: 1N6114A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk 0
  • 1 $9.4500
  • 50 $8.5050
  • 100 $7.8889
  • 500 $7.8889
  • 1,000 $7.8889
$7.8889 / $9.4500 Buy Now

CAD Models for 1N6114A by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6114A by Sensitron Semiconductors

1N6114A
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1998-01-01
Breakdown Voltage-Min
20.9 V
Case Connection
ISOLATED
Clamping Voltage-Max
30.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
16.7 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6114A
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N6114A

This table gives cross-reference parts and alternative options found for 1N6114A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6114A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6114A vs 1N6114A
JANTXV1N6114A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6114A vs JANTXV1N6114A
1N6114A Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional, Semicon Components Inc 1N6114A vs 1N6114A
1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 Voltage Multipliers Inc 1N6114A vs 1N6114A
JAN1N6114A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6114A vs JAN1N6114A
JANTXV1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6114A vs JANTXV1N6114A
JANTX1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6114A vs JANTX1N6114A
JANS1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc 1N6114A vs JANS1N6114A
JAN1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc 1N6114A vs JAN1N6114A
JAN1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components 1N6114A vs JAN1N6114A
Part Number Description Manufacturer Compare
JANTXV1N6114A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6114A vs JANTXV1N6114A
BZW06-19B Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica 1N6114A vs BZW06-19B
JANTX1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6114A vs JANTX1N6114A
P6KE22CA Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN MERITEK Electronics Corporation 1N6114A vs P6KE22CA
1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6114A vs 1N6114A
JAN1N6114A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6114A vs JAN1N6114A
JANTXV1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6114A vs JANTXV1N6114A
JAN1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components 1N6114A vs JAN1N6114A
BZW06-19B Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N6114A vs BZW06-19B
SA18CA 500W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC 1N6114A vs SA18CA

Related Parts for 1N6114A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6114A by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6114A by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N6114A would you like to use for your alert(s)?
  • Please alert me when 1N6114A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6114A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6114A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6114A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6114A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6114A by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: