1N6129A
Description: Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N6129A by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N6129A by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1N6129A
Avnet Americas TVS Single Bi-Directional 69.2V 500W 2-Pin - Bulk (Alt: 1N6129A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk 0
  • 1 $9.4500
  • 50 $8.5050
  • 100 $7.8889
  • 500 $7.8889
  • 1,000 $7.8889
$7.8889 / $9.4500 Buy Now

CAD Models for 1N6129A by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6129A by Sensitron Semiconductors

1N6129A
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1998-01-01
Breakdown Voltage-Min
86.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
125.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
69.2 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N6129A
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N6129A

This table gives cross-reference parts and alternative options found for 1N6129A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6129A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6129A vs JANTXV1N6129A
JANTXV1N6129A Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N6129A vs JANTXV1N6129A
JANTX1N6129A Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors 1N6129A vs JANTX1N6129A
SP6129AE3 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation 1N6129A vs SP6129AE3
JAN1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Microsemi Corporation 1N6129A vs JAN1N6129A
1N6129A.TR Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semtech Corporation 1N6129A vs 1N6129A.TR
JAN1N6129A Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components 1N6129A vs JAN1N6129A
JANTXV1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6129A vs JANTXV1N6129A
JANTXV1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Microsemi Corporation 1N6129A vs JANTXV1N6129A
JANTX1N6129A Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components 1N6129A vs JANTX1N6129A
Part Number Description Manufacturer Compare
JAN1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency 1N6129A vs JAN1N6129A
JAN1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6129A vs JAN1N6129A
JAN1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Microsemi Corporation 1N6129A vs JAN1N6129A
SP6129AE3 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation 1N6129A vs SP6129AE3
JANTXV1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Microsemi Corporation 1N6129A vs JANTXV1N6129A
JAN1N6129A Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components 1N6129A vs JAN1N6129A
1N6129A Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation 1N6129A vs 1N6129A
JANTXV1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6129A vs JANTXV1N6129A
JANTX1N6129A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency 1N6129A vs JANTX1N6129A
JANTX1N6129A Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components 1N6129A vs JANTX1N6129A

Related Parts for 1N6129A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6129A by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6129A by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N6129A would you like to use for your alert(s)?
  • Please alert me when 1N6129A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6129A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6129A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6129A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6129A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6129A by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: