There are no models available for this part yet.
Overview of 1N6156US by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Motor control systems
Price & Stock for 1N6156US by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N6156US
|
Avnet Americas | MIL1 500 W BIPOLAR TVS, SQUARE:SQUARE (Alt: 1N6156US) Min Qty: 250 Package Multiple: 1 | 0 |
|
RFQ | ||
DISTI #
1N6156US
|
Avnet Americas | MIL1 500 W BIPOLAR TVS, SQUARE:SQUARE - Bulk (Alt: 1N6156US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for 1N6156US by Micross Components
Part Data Attributes for 1N6156US by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRAY
|
Breakdown Voltage-Min
|
35.1 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
56.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Rep Pk Reverse Voltage-Max
|
29.7 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for 1N6156US
This table gives cross-reference parts and alternative options found for 1N6156US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6156US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6156US | Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | 1N6156US vs JANTX1N6156US |
JANTXV1N6156US | Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | 1N6156US vs JANTXV1N6156US |