Part Details for 1N6320US/TR by Microchip Technology Inc
Overview of 1N6320US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6320US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2119
|
Newark | 6.8 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6320US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $13.6800 | Buy Now |
DISTI #
150-1N6320US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6801 | Buy Now |
DISTI #
1N6320US/TR
|
Avnet Americas | Diode Zener Single 6.8V 5% 500mW 2-Pin B-MELF - Tape and Reel (Alt: 1N6320US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$13.1500 / $14.7300 | Buy Now |
DISTI #
494-1N6320US/TR
|
Mouser Electronics | Zener Diodes 6.8 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.6800 | Order Now |
DISTI #
1N6320US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0600 / $27.3500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8300 / $15.0300 | Buy Now |
DISTI #
1N6320US/TR
|
Avnet Silica | (Alt: 1N6320US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0600 / $27.3500 | Buy Now |
Part Details for 1N6320US/TR
1N6320US/TR CAD Models
1N6320US/TR Part Data Attributes
|
1N6320US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6320US/TR
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |