Part Details for 1N6621/TR by Microchip Technology Inc
Overview of 1N6621/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6621/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2276
|
Newark | 440V 3.5A Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip 1N6621/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1500 / $11.6000 | Buy Now |
DISTI #
150-1N6621/TR-ND
|
DigiKey | DIODE GEN PURP 440V 1.2A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6000 | Buy Now |
DISTI #
1N6621/TR
|
Avnet Americas | Diode Ultra Fast Recovery 400V 1.2A 2-Pin Case A T/R - Tape and Reel (Alt: 1N6621/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$11.1500 / $12.4900 | Buy Now |
DISTI #
494-1N6621/TR
|
Mouser Electronics | Rectifiers 440V 3.5A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$11.6000 | Order Now |
DISTI #
1N6621/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$12.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6200 / $11.4100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.8800 / $13.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6200 / $11.4100 | Buy Now |