Part Details for 1N6641US by Sensitron Semiconductors
Overview of 1N6641US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N6641US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6641US
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin MELF - Bag (Alt: 1N6641US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$5.0000 / $5.2500 | Buy Now |
Part Details for 1N6641US
1N6641US CAD Models
1N6641US Part Data Attributes
|
1N6641US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6641US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, D-5D, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6641US
This table gives cross-reference parts and alternative options found for 1N6641US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6641US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Semtech Corporation | 1N6641US vs JANTX1N6642 |
SJ6639US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, D-5D, MELF-2 | Sensitron Semiconductors | 1N6641US vs SJ6639US |
SDR4150SMSS | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1N6641US vs SDR4150SMSS |
SJ6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | 1N6641US vs SJ6642U |
1N6642 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, | Micross Components | 1N6641US vs 1N6642 |
JAN1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Micross Components | 1N6641US vs JAN1N6642US |
SDR4150 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N6641US vs SDR4150 |
SDR6642SMSS | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1N6641US vs SDR6642SMSS |
SDR4150TX | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N6641US vs SDR4150TX |
SDR6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N6641US vs SDR6642 |